Pentair 20846-661 technical specifications.
| Color | Green, Grey |
| Depth | 167mm |
| Material | Aluminium |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20846-661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.