Pentair 20846672 technical specifications.
| Body Depth | 167mm |
| Color | Green, Grey |
| Depth | 167mm |
| Height | 266.7mm |
| Material | Aluminium |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20846672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.