Pentair 20848-408 technical specifications.
| Color | Yellow |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20848-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.