Pentair 20848585 technical specifications.
| Color | Black, Grey |
| Height | 115.2mm |
| Material | Aluminium, Metal |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20848585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.