Pentair 21100662 technical specifications.
| Package/Case | Metal |
| Height | 5mm |
| Length | 8mm |
| Material | Stainless Steel, Metal |
| Reach SVHC Compliant | No |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 21100662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.