Pentair 24563432 technical specifications.
| Color | Natural |
| Depth | 235mm |
| Material | Aluminium, Stainless Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | europacPRO |
| RoHS | Compliant |
Download the complete datasheet for Pentair 24563432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.