Pentair 24575138 technical specifications.
| Height | 180mm |
| Length | 320.44mm |
| Material | Aluminium, Zinc |
| Mount | Desktop |
| RoHS | Compliant |
Download the complete datasheet for Pentair 24575138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.