Pentair 24811-484 technical specifications.
| Body Depth | 227mm |
| Height | 133.35mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 24811-484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.