Pentair 30219144 technical specifications.
| Color | Grey |
| Length | 483mm |
| Material | Aluminium |
| Mount | Front |
| Width | 443.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30219144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.