Pentair 30819594 technical specifications.
| Height | 4.9mm |
| Length | 431.3mm |
| Material | Steel |
| Mount | Horizontal |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30819594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
