Pentair 32405-024 technical specifications.
| Package/Case | Metal |
| Height | 131mm |
| Length | 131mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 32405-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.