Pentair 340R-100S-08C technical specifications.
| Board Thickness | -0.094mm |
| Finish | Gold |
| Length | 2inch |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 340 |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair 340R-100S-08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.