Pentair 34563001 technical specifications.
| Divider units | 28 TE |
| Depth | 160 |
| Width | 146.88 |
| Dimensions L x W x H | 146.88 mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 34563001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.