Pentair 35-1B-2-8-3 technical specifications.
| Finish | Cadmium |
| Length | 6inch |
| Material | Copper |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 35-1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair 35-1B-2-8-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.