Pentair 35-7B-2-5-3 technical specifications.
| Finish | Cadmium |
| Length | 2.5inch |
| Mount | PCB |
| Series | 35-7 |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair 35-7B-2-5-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.