Pentair 40-5-10-LF-LN technical specifications.
| Finish | Gold |
| Mount | PCB |
| Profile | X |
| Reach SVHC Compliant | Unknown |
| Series | 40-5 |
| RoHS | Compliant |
Download the complete datasheet for Pentair 40-5-10-LF-LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.