Pentair 40-8-LF-LN technical specifications.
| Package/Case | Aluminum |
| Finish | Gold |
| Length | 4inch |
| Material | Aluminium |
| Mount | Rivet |
| Profile | X |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair 40-8-LF-LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
