Air filter FLA200 145 x 145 mm, 60715-157, Schroff
Pentair 60715-157 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Pentair 60715-157 to view detailed technical specifications.
No datasheet is available for this part.