Pentair 62405-003 technical specifications.
| Height | 35mm |
| Length | 275mm |
| Material | Steel |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 62405-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.