Pentair 62405004 technical specifications.
| Length | 375mm |
| Material | Steel |
| Mount | Din-Rail |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 62405004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.