Pentair A-FLT86 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pentair A-FLT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.