
Pentair A10AXFN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 254mm |
| Material | Metal |
| Noise Level | 45.8/49 dBA |
| Reach SVHC Compliant | No |
| Weight | 2.22kg |
| RoHS | Compliant |
Download the complete datasheet for Pentair A10AXFN to view detailed technical specifications.
No datasheet is available for this part.