Pentair A20P20AL technical specifications.
| Body Color | White |
| Package/Case | Aluminum |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Thickness | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A20P20AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.