Pentair A20SA2208LPPL technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Panel |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A20SA2208LPPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.