Pentair A24N20CLP technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Box |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A24N20CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.