Pentair A30H3008SSLP technical specifications.
| Dimensions | 30 x 30 x 8 In. (762 x 762 x 203 mm) |
| Size, Approximate Depth | 8" (203mm) |
| Size, Approximate Height | 30" (762mm) |
| Size, Approximate Width | 30" (762mm) |
| Type | Junction Box |
| RoHS | Compliant |
Download the complete datasheet for Pentair A30H3008SSLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.