Pentair A48H3616SSLP3PT technical specifications.
| Color | Grey |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Pentair A48H3616SSLP3PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.