Pentair A4AXFN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Noise Level | 37/41 dBA |
| Reach SVHC Compliant | No |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair A4AXFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.