Pentair A4AXFN2 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Diameter | 119mm |
| Height | 119mm |
| Reach SVHC Compliant | No |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A4AXFN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.