Pentair A4AXFNPG technical specifications.
| Package/Case | Axial |
| Current Rating | 260mA |
| Diameter | 117mm |
| Voltage Rating (AC) | 115V |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A4AXFNPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.