Pentair A606NFAL technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair A606NFAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.