Pentair A60AB3810LP technical specifications.
| Dimensions | 60 x 37.38 x 10 In. (1524 x 949 x 254 mm) |
| Size, Approximate Depth | 10" (254mm) |
| Size, Approximate Height | 60" (1524mm) |
| Size, Approximate Width | 37" (940mm) |
| RoHS | Compliant |
Download the complete datasheet for Pentair A60AB3810LP to view detailed technical specifications.
No datasheet is available for this part.