Pentair A61P32N technical specifications.
| Body Material | Steel |
| Color | White |
| Material | Steel |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pentair A61P32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.