Pentair A62H4812SSLP3PT technical specifications.
| Dimensions | 62.06 x 48.06 x 12.06 In. (1576 x 1221 x 306 mm) |
| Size, Approximate Depth | 12" (305mm) |
| Size, Approximate Height | 62" (1575mm) |
| Size, Approximate Width | 48" (1219mm) |
| RoHS | Compliant |
Download the complete datasheet for Pentair A62H4812SSLP3PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.