Pentair A6AXFN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 172mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Noise Level | 50/56 dBA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair A6AXFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.