Pentair A6AXFN2 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 230mA |
| Height | 172mm |
| Outside Diameter | 152mm |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A6AXFN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.