Pentair A6AXFNGQ technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Diameter | 149mm |
| Material | Metal |
| Noise Level | 35/38 dBA |
| RoHS | Compliant |
Download the complete datasheet for Pentair A6AXFNGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.