Pentair A6AXFNPG technical specifications.
| Package/Case | Axial |
| Current Rating | 450mA |
| Diameter | 149mm |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Pentair A6AXFNPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.