Pentair A723018FS technical specifications.
| Dimensions | 72.06 x 30.06 x 18.06 In. (1830 x 764 x 459 mm) |
| Size, Approximate Depth | 18" (457mm) |
| Size, Approximate Height | 72" (1829mm) |
| Size, Approximate Width | 30" (762mm) |
| Type | Junction Box |
| RoHS | Compliant |
Download the complete datasheet for Pentair A723018FS to view detailed technical specifications.
No datasheet is available for this part.