Pentair A72N3624FSLP technical specifications.
| Dimensions | 72 x 36 x 24 In. (1829 x 914 x 610 mm) |
| Size, Approximate Depth | 24" (610mm) |
| Size, Approximate Height | 72" (1829mm) |
| Size, Approximate Width | 36" (914mm) |
| RoHS | Compliant |
Download the complete datasheet for Pentair A72N3624FSLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.