Pentair A84N7218FSLP technical specifications.
| Dimensions | 84 x 72 x 18 In. (2134 x 1829 x 457 mm) |
| Size, Approximate Depth | 18" (457mm) |
| Size, Approximate Height | 84" (2134mm) |
| Size, Approximate Width | 72" (1829mm) |
| RoHS | Compliant |
Download the complete datasheet for Pentair A84N7218FSLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.