Pentair A84N7224FSLP technical specifications.
| Dimensions | 84 x 72 x 24 In. (2134 x 1829 x 610 mm) |
| Size, Approximate Depth | 24" (610mm) |
| Size, Approximate Height | 84" (2134mm) |
| Size, Approximate Width | 72" (1829mm) |
| RoHS | Compliant |
Download the complete datasheet for Pentair A84N7224FSLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.