Pentair ADB275 technical specifications.
| Bearing Type | Ball |
| Color | Black |
| Current Rating | 1.2A |
| Height | 146mm |
| Material | Steel |
| Mount | External |
| Operating Supply Voltage | 115V |
| Power Consumption | 84W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 115V |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair ADB275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.