Pentair AFLT33 technical specifications.
| Height | 3.88inch |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair AFLT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.