Pentair CCS2EHDLG technical specifications.
| Approvals | IEC, NEMA |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair CCS2EHDLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.