Pentair CSD16168ST technical specifications.
| Housing Color | Grey |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 9.98kg |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD16168ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
