Pentair CT33DEFC45SS technical specifications.
| Body Material | Stainless Steel |
| Height | 76mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLEAN TRAY |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair CT33DEFC45SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.