Pentair D19FVT69B technical specifications.
| Package/Case | 600 |
| Color | Black |
| Material | Steel, Metal |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair D19FVT69B to view detailed technical specifications.
No datasheet is available for this part.