Pentair E4DR19FM45U technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Size | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair E4DR19FM45U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.