Pentair ESHA19 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Depth | 15inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Primary Type | FIXED |
| Size | 19inch |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair ESHA19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.